Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
6.26in
Width
1.46in
Depth
3.62in
Efficiency
77%
Minimum Temperature
-10°C
Weight
400g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in

MEAN WELL Switching Power Supply, RS-50-5, 5V dc, 10A, 50W, 1 Output, 125 → 373 V dc, 88 → 264 V ac InputBrand: MEAN WELL
EGP 2,150.32Each (ex VAT)
TDK-Lambda Switching Power Supply, RWS-50B-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
EGP 4,008.98Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS50-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS50-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

MEAN WELL Switching Power Supply, RS-50-5, 5V dc, 10A, 50W, 1 Output, 125 → 373 V dc, 88 → 264 V ac InputBrand: MEAN WELL
EGP 2,150.32Each (ex VAT)
TDK-Lambda Switching Power Supply, RWS-50B-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
EGP 4,008.98Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
6.26in
Width
1.46in
Depth
3.62in
Efficiency
77%
Minimum Temperature
-10°C
Weight
400g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in

MEAN WELL Switching Power Supply, RS-50-5, 5V dc, 10A, 50W, 1 Output, 125 → 373 V dc, 88 → 264 V ac InputBrand: MEAN WELL
EGP 2,150.32Each (ex VAT)
TDK-Lambda Switching Power Supply, RWS-50B-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
EGP 4,008.98Each (ex VAT)