Technical Document
Specifications
Brand
TDK-LambdaSeries
RSEV
Test Frequency
60 Hz
DC Resistance
10mΩ
Maximum Current
20 A
Dimensions
85 x 39 x 30mm
Operating Temperature Range
-25°C → +85°C
Mounting Type
DIN Rail
Voltage Rating
250V
Termination Style
Screw
Maximum Operating Temperature
+85°C
Length
85mm
Depth
39mm
Minimum Operating Temperature
-25°C
Height
30mm
Country of Origin
China
EGP 2,663.68
EGP 2,663.68 Each (ex VAT)
1
EGP 2,663.68
EGP 2,663.68 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaSeries
RSEV
Test Frequency
60 Hz
DC Resistance
10mΩ
Maximum Current
20 A
Dimensions
85 x 39 x 30mm
Operating Temperature Range
-25°C → +85°C
Mounting Type
DIN Rail
Voltage Rating
250V
Termination Style
Screw
Maximum Operating Temperature
+85°C
Length
85mm
Depth
39mm
Minimum Operating Temperature
-25°C
Height
30mm
Country of Origin
China