TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 100 5A HFP, 5V dc, 20A, 100W, 1 Output, 120 → 330 V dc,

RS Stock No.: 259-798Brand: TDK-LambdaManufacturers Part No.: JWS 100 5A HFP
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

188mm

Width

92mm

Depth

50mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

650g

Maximum Temperature

+50°C

Country of Origin

Malaysia

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 100 5A HFP, 5V dc, 20A, 100W, 1 Output, 120 → 330 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 100 5A HFP, 5V dc, 20A, 100W, 1 Output, 120 → 330 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

188mm

Width

92mm

Depth

50mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

650g

Maximum Temperature

+50°C

Country of Origin

Malaysia

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950