Technical Document
Specifications
Brand
TDK-LambdaAdapter Type
Power Brick Adapter
Plug Type
C8
Output Voltage
5V dc
Input Voltage
85 → 264V ac
Output Current
8A
Maximum Temperature
+60°C
Output Connector
KPPx-4P
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
65W
Cable Length
1050mm
Medical Approved
Yes
Standards Met
60601-1, 60601-1-11, ANSI/AAMI ES60601-1, EN/IEC60601-1:EN55011B, EN60601-1-2
Minimum Temperature
0°C
Width
60mm
Energy Efficiency Level
V
Load Regulation
±5%
Length
106mm
Series
DTM65-C8
Country of Origin
Taiwan, Province Of China
Product details
TDK Lambda DTM65-PW Series 40 W to 60 W Medical Approved Desktop Power Supply
The DTM65-C8 series has been designed to offer a rugged power supply for use in the medical industry. With a wide input voltage rating and a selection of output voltages, these units are versatile and extremely energy efficient. The 12 V and 24 V version both comply with the new level VI energy efficiency standards reducing energy consumption and helping to reduce operational costs.
These units also have Class II operation (no earthing cable) making them ideally suited for home healthcare applications. They are fitted with an industry standard 4-pin DIN Connector making them compatible with most systems.
Potential Applications
Medical
Industrial computing
Life sciences/laboratory
Features
CEC and EISA compliant
Easier system compliance
Wide range AC input
Global operation
87% average efficiency
Consumes less energy
Medical certifications
Switch Mode - TDK Lambda
EGP 8,110.10
EGP 8,110.10 Each (ex VAT)
1
EGP 8,110.10
EGP 8,110.10 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaAdapter Type
Power Brick Adapter
Plug Type
C8
Output Voltage
5V dc
Input Voltage
85 → 264V ac
Output Current
8A
Maximum Temperature
+60°C
Output Connector
KPPx-4P
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
65W
Cable Length
1050mm
Medical Approved
Yes
Standards Met
60601-1, 60601-1-11, ANSI/AAMI ES60601-1, EN/IEC60601-1:EN55011B, EN60601-1-2
Minimum Temperature
0°C
Width
60mm
Energy Efficiency Level
V
Load Regulation
±5%
Length
106mm
Series
DTM65-C8
Country of Origin
Taiwan, Province Of China
Product details
TDK Lambda DTM65-PW Series 40 W to 60 W Medical Approved Desktop Power Supply
The DTM65-C8 series has been designed to offer a rugged power supply for use in the medical industry. With a wide input voltage rating and a selection of output voltages, these units are versatile and extremely energy efficient. The 12 V and 24 V version both comply with the new level VI energy efficiency standards reducing energy consumption and helping to reduce operational costs.
These units also have Class II operation (no earthing cable) making them ideally suited for home healthcare applications. They are fitted with an industry standard 4-pin DIN Connector making them compatible with most systems.
Potential Applications
Medical
Industrial computing
Life sciences/laboratory
Features
CEC and EISA compliant
Easier system compliance
Wide range AC input
Global operation
87% average efficiency
Consumes less energy
Medical certifications