TDK-Lambda CCG 1.3-10W DC-DC Converter, 5V dc/ 1.2A Output, 18 → 76 V dc Input, 6W, Through Hole, +100°C Max

RS Stock No.: 283-1769Brand: TDK-LambdaManufacturers Part No.: CCG6-48-05SFDistrelec Article No.: 30380888
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 76 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 2,197.94

EGP 2,197.94 Each (ex VAT)

TDK-Lambda CCG 1.3-10W DC-DC Converter, 5V dc/ 1.2A Output, 18 → 76 V dc Input, 6W, Through Hole, +100°C Max

EGP 2,197.94

EGP 2,197.94 Each (ex VAT)

TDK-Lambda CCG 1.3-10W DC-DC Converter, 5V dc/ 1.2A Output, 18 → 76 V dc Input, 6W, Through Hole, +100°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 76 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more