TDK-Lambda CCG30-48-xxD DC-DC Converter, ±12V dc/ 1.25A Output, 18 → 76 V dc Input, 30W, PCB Mount, +85°C Max

Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
±12V dc
Input Voltage Range
18 → 76 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
CCG30-48-xxD
Load Regulation
120mV
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+85°C
Standards Met
CSA60950-1, CSA62368-1, EN60950-1, EN62368-1, UL60950-1, UL62368-1
Country of Origin
Japan
EGP 3,051.92
EGP 3,051.92 Each (ex VAT)
1
EGP 3,051.92
EGP 3,051.92 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
±12V dc
Input Voltage Range
18 → 76 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
CCG30-48-xxD
Load Regulation
120mV
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+85°C
Standards Met
CSA60950-1, CSA62368-1, EN60950-1, EN62368-1, UL60950-1, UL62368-1
Country of Origin
Japan