TDK-Lambda CCG Isolated DC-DC Converter, 3.3V dc/, 4.5 → 18 V dc Input, 1.5W, Surface Mount

RS Stock No.: 260-4563Brand: TDK-LambdaManufacturers Part No.: CCG1R5-12-03SR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Mounting Type

Surface Mount

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,285.99

EGP 1,285.99 Each (ex VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 3.3V dc/, 4.5 → 18 V dc Input, 1.5W, Surface Mount

EGP 1,285.99

EGP 1,285.99 Each (ex VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 3.3V dc/, 4.5 → 18 V dc Input, 1.5W, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Mounting Type

Surface Mount

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more