TDK-Lambda CCG15 DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15.6W, Through Hole, +85°C Max Temp

RS Stock No.: 126-3518Brand: TDK-LambdaManufacturers Part No.: CCG15-24-12SDistrelec Article No.: 30145565
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15.6W

Input Voltage Nominal

9 → 36 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V

Isolation Voltage

500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

CCG15

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Country of Origin

Japan

Product details

TDK-Lambda CCG15 Series Isolated DC-DC Converters

The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

Features and Benefits

• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 88%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise

TDK-Lambda Isolated DC-DC Converters, CCG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 2,450.41

EGP 2,450.41 Each (ex VAT)

TDK-Lambda CCG15 DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15.6W, Through Hole, +85°C Max Temp

EGP 2,450.41

EGP 2,450.41 Each (ex VAT)

TDK-Lambda CCG15 DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15.6W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15.6W

Input Voltage Nominal

9 → 36 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V

Isolation Voltage

500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

CCG15

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Country of Origin

Japan

Product details

TDK-Lambda CCG15 Series Isolated DC-DC Converters

The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

Features and Benefits

• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 88%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise

TDK-Lambda Isolated DC-DC Converters, CCG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more