Digital panel meter 200mV
Technical Document
Specifications
Brand
TDE InstrumentsProperties Measured
Current, Voltage
Display Type
LCD
Cutout Height
33mm
Cutout Width
68mm
Number Of Digits
3.5
Supply Voltage
3 → 12 V dc
Measurement Range
±200mV
Series
DPM962
Meter Type
Digital
Country of Origin
China
EGP 2,908.31
EGP 2,908.31 Each (ex VAT)
Digital panel meter 200mV
1
EGP 2,908.31
EGP 2,908.31 Each (ex VAT)
Digital panel meter 200mV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDE InstrumentsProperties Measured
Current, Voltage
Display Type
LCD
Cutout Height
33mm
Cutout Width
68mm
Number Of Digits
3.5
Supply Voltage
3 → 12 V dc
Measurement Range
±200mV
Series
DPM962
Meter Type
Digital
Country of Origin
China