TBS de Buck B.V., Spiral Cable, 2.5m 1 Core, Green/Yellow Polyurethane PUR Power Cable
RS Stock No.: 284-5019Brand: TBS de Buck B.V.Manufacturers Part No.: SP-DSR-017Distrelec Article No.: 30095766
Technical Document
Specifications
Brand
TBS de Buck B.V.Cross Sectional Area
2.5 mm²
Number of Cores
1
Sheath Colour
Green/Yellow
Length
2.5m
Cable Type
Spiral Cable
Sheath Material
Polyurethane PUR
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 3,566.76
EGP 3,566.76 Each (ex VAT)
TBS de Buck B.V., Spiral Cable, 2.5m 1 Core, Green/Yellow Polyurethane PUR Power Cable
1
EGP 3,566.76
EGP 3,566.76 Each (ex VAT)
TBS de Buck B.V., Spiral Cable, 2.5m 1 Core, Green/Yellow Polyurethane PUR Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TBS de Buck B.V.Cross Sectional Area
2.5 mm²
Number of Cores
1
Sheath Colour
Green/Yellow
Length
2.5m
Cable Type
Spiral Cable
Sheath Material
Polyurethane PUR
Country of Origin
Switzerland