TANCAP TECHNOLOGY 10μF Electrolytic Tantalum Capacitor 35V dc, TBM Series

RS Stock No.: 693-3921Brand: TANCAP TECHNOLOGYManufacturers Part No.: TBM1V106DECB
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Electrolytic

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5 (Dia.) x 9mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Japan

Product details

Tantalum capacitor TB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
EGP 111.03Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

EGP 874.85

EGP 174.97 Each (In a Pack of 5) (ex VAT)

TANCAP TECHNOLOGY 10μF Electrolytic Tantalum Capacitor 35V dc, TBM Series

EGP 874.85

EGP 174.97 Each (In a Pack of 5) (ex VAT)

TANCAP TECHNOLOGY 10μF Electrolytic Tantalum Capacitor 35V dc, TBM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
EGP 111.03Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Technology

Electrolytic

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5 (Dia.) x 9mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Japan

Product details

Tantalum capacitor TB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
EGP 111.03Each (In a Pack of 10) (ex VAT)