Tamura 30 μH ±25% Ferrite Leaded Inductor, 10A Idc, 9mΩ Rdc, NAC-10

RS Stock No.: 153-6900Brand: TamuraManufacturers Part No.: NAC-10-0031
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Tamura

Inductance

30 μH

Maximum dc Current

10A

Mounting Type

Through Hole

Maximum DC Resistance

9mΩ

Tolerance

±25%

Diameter

29mm

Height

19mm

Dimensions

29 (Dia.) x 19mm

Core Material

Ferrite

Lead Pitch

19mm

Series

NAC-10

Lead Diameter

1mm

Terminal Type

Wire

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 967.27

EGP 967.27 Each (ex VAT)

Tamura 30 μH ±25% Ferrite Leaded Inductor, 10A Idc, 9mΩ Rdc, NAC-10

EGP 967.27

EGP 967.27 Each (ex VAT)

Tamura 30 μH ±25% Ferrite Leaded Inductor, 10A Idc, 9mΩ Rdc, NAC-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Tamura

Inductance

30 μH

Maximum dc Current

10A

Mounting Type

Through Hole

Maximum DC Resistance

9mΩ

Tolerance

±25%

Diameter

29mm

Height

19mm

Dimensions

29 (Dia.) x 19mm

Core Material

Ferrite

Lead Pitch

19mm

Series

NAC-10

Lead Diameter

1mm

Terminal Type

Wire

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more