Tamura 150 μH ±25% Ferrite Leaded Inductor, 8A Idc, 30mΩ Rdc, NAC-08

RS Stock No.: 153-4501Brand: TamuraManufacturers Part No.: NAC-08-0151
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Tamura

Inductance

150 μH

Maximum dc Current

8A

Mounting Type

Through Hole

Maximum DC Resistance

30mΩ

Tolerance

±25%

Diameter

34mm

Height

20mm

Dimensions

34 (Dia.) x 20mm

Core Material

Ferrite

Lead Pitch

20mm

Series

NAC-08

Lead Diameter

0.9mm

Terminal Type

Wire

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,345.74

EGP 1,345.74 Each (ex VAT)

Tamura 150 μH ±25% Ferrite Leaded Inductor, 8A Idc, 30mΩ Rdc, NAC-08

EGP 1,345.74

EGP 1,345.74 Each (ex VAT)

Tamura 150 μH ±25% Ferrite Leaded Inductor, 8A Idc, 30mΩ Rdc, NAC-08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Tamura

Inductance

150 μH

Maximum dc Current

8A

Mounting Type

Through Hole

Maximum DC Resistance

30mΩ

Tolerance

±25%

Diameter

34mm

Height

20mm

Dimensions

34 (Dia.) x 20mm

Core Material

Ferrite

Lead Pitch

20mm

Series

NAC-08

Lead Diameter

0.9mm

Terminal Type

Wire

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more