Technical Document
Specifications
Body Material
ABS
External Length
95 mm
External Height
18 mm
External Width
58 mm
External Dimensions
95 x 58 x 18mm
Colour
Black
Lid Colour
Black
Shielded
No
Series
SW
Country of Origin
Japan
Product details
Compact Plastic Case SW Series
General purpose One-touch open and close type compact case
The upper surface has a soft etched finish
You may be interested in
CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 95 x 50 x 27mmBrand: CAMDENBOSS
EGP 480.53Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Takachi Electric Industrial SW Series Black ABS Enclosure, Black Lid, 95 x 58 x 18mm
1
P.O.A.
Takachi Electric Industrial SW Series Black ABS Enclosure, Black Lid, 95 x 58 x 18mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 95 x 50 x 27mmBrand: CAMDENBOSS
EGP 480.53Each (ex VAT)
Technical Document
Specifications
Body Material
ABS
External Length
95 mm
External Height
18 mm
External Width
58 mm
External Dimensions
95 x 58 x 18mm
Colour
Black
Lid Colour
Black
Shielded
No
Series
SW
Country of Origin
Japan
Product details
Compact Plastic Case SW Series
General purpose One-touch open and close type compact case
The upper surface has a soft etched finish
You may be interested in
CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 95 x 50 x 27mmBrand: CAMDENBOSS
EGP 480.53Each (ex VAT)