Taiwan Semi SMCJ30A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

RS Stock No.: 803-2064Brand: Taiwan SemiconductorManufacturers Part No.: SMCJ30A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

31A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.75mm

Maximum Reverse Leakage Current

5µA

Length

7.15mm

Height

2.75mm

Width

6.25mm

Test Current

1mA

Product details

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor

Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 769.80

EGP 38.49 Each (In a Pack of 20) (ex VAT)

Taiwan Semi SMCJ30A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Select packaging type

EGP 769.80

EGP 38.49 Each (In a Pack of 20) (ex VAT)

Taiwan Semi SMCJ30A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

31A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.75mm

Maximum Reverse Leakage Current

5µA

Length

7.15mm

Height

2.75mm

Width

6.25mm

Test Current

1mA

Product details

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor

Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more