Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
21.5V
Minimum Breakdown Voltage
14.4V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
13V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
69.8A
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
7.15 x 6.25 x 2.75mm
Maximum Reverse Leakage Current
5µA
Length
7.15mm
Height
2.75mm
Width
6.25mm
Test Current
1mA
Product details
Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
EGP 857.00
EGP 42.85 Each (In a Pack of 20) (ex VAT)
Standard
20
EGP 857.00
EGP 42.85 Each (In a Pack of 20) (ex VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
21.5V
Minimum Breakdown Voltage
14.4V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
13V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
69.8A
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
7.15 x 6.25 x 2.75mm
Maximum Reverse Leakage Current
5µA
Length
7.15mm
Height
2.75mm
Width
6.25mm
Test Current
1mA
Product details
Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).