Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Nominal Zener Voltage
100V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123W
Zener Type
General Purpose
EGP 233.25
EGP 9.33 Each (In a Pack of 25) (ex VAT)
Standard
25
EGP 233.25
EGP 9.33 Each (In a Pack of 25) (ex VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Nominal Zener Voltage
100V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123W
Zener Type
General Purpose