Taiwan Semi Dual Small Signal Diode, Series, 130 mA, 150 mA 85V, 3-Pin SOT-323 BAV99W RF

RS Stock No.: 796-9666Brand: Taiwan SemiconductorManufacturers Part No.: BAV99W RF
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Maximum Forward Current

130 mA, 150 mA

Diode Configuration

Series

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

85V

Package Type

SOT-323 (SC-70)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

1.5pF

Maximum Operating Temperature

+150 °C

Length

2.1mm

Width

1.35mm

Height

1mm

Dimensions

2.1 x 1.35 x 1mm

Product details

Small Signal Switching Diodes, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 585.00

EGP 2.34 Each (In a Pack of 250) (ex VAT)

Taiwan Semi Dual Small Signal Diode, Series, 130 mA, 150 mA 85V, 3-Pin SOT-323 BAV99W RF
Select packaging type

EGP 585.00

EGP 2.34 Each (In a Pack of 250) (ex VAT)

Taiwan Semi Dual Small Signal Diode, Series, 130 mA, 150 mA 85V, 3-Pin SOT-323 BAV99W RF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Forward Current

130 mA, 150 mA

Diode Configuration

Series

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

85V

Package Type

SOT-323 (SC-70)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

1.5pF

Maximum Operating Temperature

+150 °C

Length

2.1mm

Width

1.35mm

Height

1mm

Dimensions

2.1 x 1.35 x 1mm

Product details

Small Signal Switching Diodes, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more