Hazardous Product

Tadiran 3.6V Lithium Thionyl Chloride C Battery

RS Stock No.: 668-4556Brand: TadiranManufacturers Part No.: SL2770/S
brand-logo
View all in C Batteries

Technical Document

Specifications

Brand

Tadiran

Chemistry

Lithium Thionyl Chloride

Sub Range

iXtra

Size

C

Nominal Voltage

3.6V

Terminal Type

Standard

Capacity

8.5Ah

Country of Origin

Israel

Product details

Tadiran High Capacity Lithium Thionyl Chloride 3.6 V Batteries

Tadiran lithium thionyl chloride 3.6 V batteries deliver maximum voltage upon start up and are perfect for devices that require a stable and reliable power source. Tadiran lithium 3.6 V range of batteries offer a selection of batteries in various sizes with very high energy density levels, allowing them to be used in a variety of applications such as metering, sensing and security devices. This range of high capacity batteries offers level discharge characteristics with a hermetical seal, ensuring minimal leakage. Tadiran high capacity lithium batteries are available in a variety of sizes including AA, AAA, C, D and DD.

Features and benefits

• Very high energy density
• Level discharge characteristics
• Wide operating temperature
• Up to 10 year shelf life
• Hermetically sealed
• Ideal for use with a range of high energy applications

Typical Applications:

Tadiran high capacity lithium batteries offer far superior battery life than standard batteries and can offer up to 10 years life expectancy. Tadiran Lithium Thionyl Chloride batteries are ideal for use in a range of high energy consuming and standalone applications and are used in a variety of industries such as:

• Aerospace
• Military
• Medical
• Automotive

Are Lithium Thionyl Chloride Batteries Harmful?

Lithium Thionyl Chloride batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistry and by the replacement of all batteries at the same time.

How to dispose of Lithium Thionyl Chloride Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

• Keep out of sight and reach of children.
• Fire, explosion and burn hazard - do not recharge, short circuit, crush, disassemble, incinerate
• Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes.

Guidance:

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Stock information temporarily unavailable.

EGP 2,110.83

EGP 2,110.83 Each (ex VAT)

Tadiran 3.6V Lithium Thionyl Chloride C Battery

EGP 2,110.83

EGP 2,110.83 Each (ex VAT)

Tadiran 3.6V Lithium Thionyl Chloride C Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tadiran

Chemistry

Lithium Thionyl Chloride

Sub Range

iXtra

Size

C

Nominal Voltage

3.6V

Terminal Type

Standard

Capacity

8.5Ah

Country of Origin

Israel

Product details

Tadiran High Capacity Lithium Thionyl Chloride 3.6 V Batteries

Tadiran lithium thionyl chloride 3.6 V batteries deliver maximum voltage upon start up and are perfect for devices that require a stable and reliable power source. Tadiran lithium 3.6 V range of batteries offer a selection of batteries in various sizes with very high energy density levels, allowing them to be used in a variety of applications such as metering, sensing and security devices. This range of high capacity batteries offers level discharge characteristics with a hermetical seal, ensuring minimal leakage. Tadiran high capacity lithium batteries are available in a variety of sizes including AA, AAA, C, D and DD.

Features and benefits

• Very high energy density
• Level discharge characteristics
• Wide operating temperature
• Up to 10 year shelf life
• Hermetically sealed
• Ideal for use with a range of high energy applications

Typical Applications:

Tadiran high capacity lithium batteries offer far superior battery life than standard batteries and can offer up to 10 years life expectancy. Tadiran Lithium Thionyl Chloride batteries are ideal for use in a range of high energy consuming and standalone applications and are used in a variety of industries such as:

• Aerospace
• Military
• Medical
• Automotive

Are Lithium Thionyl Chloride Batteries Harmful?

Lithium Thionyl Chloride batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistry and by the replacement of all batteries at the same time.

How to dispose of Lithium Thionyl Chloride Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

• Keep out of sight and reach of children.
• Fire, explosion and burn hazard - do not recharge, short circuit, crush, disassemble, incinerate
• Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes.

Guidance:

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in