T2S Bahia Orange Women Hi Vis T-Shirt, XS

RS Stock No.: 252-1570Brand: T2SManufacturers Part No.: TSHIRBAHC01OMXS
brand-logo
View all in Hi Vis T-Shirts

Technical Document

Specifications

Brand

T2S

Colour

Orange

Sleeve Type

Short

Size UK

XS

Size EUR

XS

Gender

Women

Series

Bahia

Fitting

Female

Country of Origin

Tunisia

Stock information temporarily unavailable.

EGP 3,350.38

EGP 3,350.38 Each (ex VAT)

T2S Bahia Orange Women Hi Vis T-Shirt, XS

EGP 3,350.38

EGP 3,350.38 Each (ex VAT)

T2S Bahia Orange Women Hi Vis T-Shirt, XS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

T2S

Colour

Orange

Sleeve Type

Short

Size UK

XS

Size EUR

XS

Gender

Women

Series

Bahia

Fitting

Female

Country of Origin

Tunisia