System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, No. 6 x 12mm
Technical Document
Specifications
Brand
System ZeroLength
12mm
Thread Size
No. 6
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Zinc Plated
Country of Origin
Japan
Product details
Self-tapping screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
EGP 3,741.43
EGP 3,741.43 1 Bag of 100 (ex VAT)
1
EGP 3,741.43
EGP 3,741.43 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
System ZeroLength
12mm
Thread Size
No. 6
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Zinc Plated
Country of Origin
Japan
Product details
Self-tapping screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners