System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, M3 x 12mm
Technical Document
Specifications
Brand
System ZeroLength
12mm
Thread Size
M3
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Zinc Plated
Country of Origin
Japan
Product details
Metric Machine Screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
EGP 3,185.47
EGP 3,185.47 1 Bag of 100 (ex VAT)
1
EGP 3,185.47
EGP 3,185.47 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
System ZeroLength
12mm
Thread Size
M3
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Zinc Plated
Country of Origin
Japan
Product details
Metric Machine Screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners