Technical Document
Specifications
Brand
SylvaniaBatten Type
Twin
Type
LED Batten
Length
1.28 m
Luminosity
1 lm
Width
99 mm
Depth
60 mm
Wattage
100 mW
Lamp Type
LED
Voltage Rating
240 V
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,298.22
EGP 2,298.22 Each (ex VAT)
Sylvania 100 mW LED Batten Light, 240 V LED Batten, 1.28 m Long, IP65
1
EGP 2,298.22
EGP 2,298.22 Each (ex VAT)
Sylvania 100 mW LED Batten Light, 240 V LED Batten, 1.28 m Long, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SylvaniaBatten Type
Twin
Type
LED Batten
Length
1.28 m
Luminosity
1 lm
Width
99 mm
Depth
60 mm
Wattage
100 mW
Lamp Type
LED
Voltage Rating
240 V
IP Rating
IP65
Country of Origin
China