Sylvania 11 W Batten Light, 220-240 V LED Batten, 900 mm Long, IP20

RS Stock No.: 288-9839Brand: SylvaniaManufacturers Part No.: 90058
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

LED Batten

Length

900 mm

Width

24 mm

Luminosity

1300 lm

Depth

35 mm

Wattage

11 W

Voltage Rating

220-240 V

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,146.87

EGP 3,146.87 Each (ex VAT)

Sylvania 11 W Batten Light, 220-240 V LED Batten, 900 mm Long, IP20

EGP 3,146.87

EGP 3,146.87 Each (ex VAT)

Sylvania 11 W Batten Light, 220-240 V LED Batten, 900 mm Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Batten

Length

900 mm

Width

24 mm

Luminosity

1300 lm

Depth

35 mm

Wattage

11 W

Voltage Rating

220-240 V

IP Rating

IP20

Country of Origin

China