Technical Document
Specifications
Brand
SylvaniaType
Batten
Batten Type
Single
Length
1.8 m
Width
42.5 mm
Depth
47.5 mm
Wattage
24 W
Number of Lamps
1
Lamp Type
LED
Lamp Size
T8
Colour Temperature
4000K
Life Hours
25000h
Voltage Rating
220 → 240 V
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
EGP 4,849.35
EGP 4,849.35 Each (ex VAT)
Sylvania 24 W LED Batten Light, 220 → 240 V Batten, 1 Lamp, 1.8 m Long, IP20
1
EGP 4,849.35
EGP 4,849.35 Each (ex VAT)
Sylvania 24 W LED Batten Light, 220 → 240 V Batten, 1 Lamp, 1.8 m Long, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SylvaniaType
Batten
Batten Type
Single
Length
1.8 m
Width
42.5 mm
Depth
47.5 mm
Wattage
24 W
Number of Lamps
1
Lamp Type
LED
Lamp Size
T8
Colour Temperature
4000K
Life Hours
25000h
Voltage Rating
220 → 240 V
IP Rating
IP20
Country of Origin
China