Sylvania ToLEDo Platinum 2520 lm 12 W LED Tube Light, T8 (1200mm)

RS Stock No.: 622-263Brand: SylvaniaManufacturers Part No.: 30251
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Metric

1200mm

Wattage

12 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2520 lm

Better World Verification

Energy Efficiency Rating A

Better World Product (Find out more)

Yes

Series

ToLEDo Platinum

Country of Origin

China

EGP 3,105.90

EGP 3,105.90 Each (ex VAT)

Sylvania ToLEDo Platinum 2520 lm 12 W LED Tube Light, T8 (1200mm)

EGP 3,105.90

EGP 3,105.90 Each (ex VAT)

Sylvania ToLEDo Platinum 2520 lm 12 W LED Tube Light, T8 (1200mm)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length Metric

1200mm

Wattage

12 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2520 lm

Better World Verification

Energy Efficiency Rating A

Better World Product (Find out more)

Yes

Series

ToLEDo Platinum

Country of Origin

China