Technical Document
Specifications
Brand
SylvaniaLength Metric
1500mm
Wattage
22.2 W
Lamp Size
T8
Lamp Base
G13
Luminosity
3850 lm
Better World Verification
Energy Efficiency Rating C
Better World Product (Find out more)
Yes
Series
ToLEDo Platinum
Country of Origin
China
EGP 1,552.95
EGP 1,552.95 Each (ex VAT)
Sylvania ToLEDo Platinum 3850 lm 22.2 W LED Tube Light, T8 (1500mm)
1
EGP 1,552.95
EGP 1,552.95 Each (ex VAT)
Sylvania ToLEDo Platinum 3850 lm 22.2 W LED Tube Light, T8 (1500mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SylvaniaLength Metric
1500mm
Wattage
22.2 W
Lamp Size
T8
Lamp Base
G13
Luminosity
3850 lm
Better World Verification
Energy Efficiency Rating C
Better World Product (Find out more)
Yes
Series
ToLEDo Platinum
Country of Origin
China