Technical Document
Specifications
Brand
SylvaniaLength Metric
1200mm
Wattage
16.8 W
Lamp Size
T8
Lamp Base
G13
Luminosity
3100 lm
Better World Verification
Energy Efficiency Rating C
Better World Product (Find out more)
Yes
Series
ToLEDo Platinum
Country of Origin
China
EGP 1,345.89
EGP 1,345.89 Each (ex VAT)
Sylvania ToLEDo Platinum 3100 lm 16.8 W LED Tube Light, T8 (1200mm)
1
EGP 1,345.89
EGP 1,345.89 Each (ex VAT)
Sylvania ToLEDo Platinum 3100 lm 16.8 W LED Tube Light, T8 (1200mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SylvaniaLength Metric
1200mm
Wattage
16.8 W
Lamp Size
T8
Lamp Base
G13
Luminosity
3100 lm
Better World Verification
Energy Efficiency Rating C
Better World Product (Find out more)
Yes
Series
ToLEDo Platinum
Country of Origin
China