Sylvania 20 W Fly Killer Light, 589.8 mm, Tubular

RS Stock No.: 789-9848Brand: SylvaniaManufacturers Part No.: 0000361
brand-logo
View all in Fly Killer Lights

Technical Document

Specifications

Wattage

20 W

Lamp Base

G13

Lamp Shape

Tubular

Length

589.8 mm

Diameter

38mm

Peak Wavelength

368 nm

Life Hours

10000h

Product details

Sylvania Linear Insect Killer Tube

The Sylvania Blacklight BL368 Linear insect killer tube emits an upgraded highly concentrated radiation, with peak around 368 nm. Flying insects eye sensitivity is generally at or near this frequency. This Insect killer tube features a significantly reduced UV-A output depreciation. The Sylvania blacklight BL368 has a strongly increased inset attraction and trap. Ideal applications for this insect killer tube are in restaurants, kitchens, food shops and supermarkets.

100% improvement in effectiveness (at 368nm)
Performs longer and better throughout the insect season
Same shape, structural and electrical characteristics and control circuits as standard T12,T8 or T5 tubes
Various technical applications

Stock information temporarily unavailable.

EGP 1,151.70

EGP 1,151.70 Each (ex VAT)

Sylvania 20 W Fly Killer Light, 589.8 mm, Tubular

EGP 1,151.70

EGP 1,151.70 Each (ex VAT)

Sylvania 20 W Fly Killer Light, 589.8 mm, Tubular
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

20 W

Lamp Base

G13

Lamp Shape

Tubular

Length

589.8 mm

Diameter

38mm

Peak Wavelength

368 nm

Life Hours

10000h

Product details

Sylvania Linear Insect Killer Tube

The Sylvania Blacklight BL368 Linear insect killer tube emits an upgraded highly concentrated radiation, with peak around 368 nm. Flying insects eye sensitivity is generally at or near this frequency. This Insect killer tube features a significantly reduced UV-A output depreciation. The Sylvania blacklight BL368 has a strongly increased inset attraction and trap. Ideal applications for this insect killer tube are in restaurants, kitchens, food shops and supermarkets.

100% improvement in effectiveness (at 368nm)
Performs longer and better throughout the insect season
Same shape, structural and electrical characteristics and control circuits as standard T12,T8 or T5 tubes
Various technical applications