Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Syfer Technology 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD

RS Stock No.: 170-6469Brand: Syfer TechnologyManufacturers Part No.: 1210Y2000104KXT
brand-logo

Technical Document

Specifications

Capacitance

100nF

Voltage

200V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

Flexicap

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Syfer Flexicap 1210

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

Stock information temporarily unavailable.

EGP 51,460.00

EGP 25.73 Each (On a Reel of 2000) (ex VAT)

Syfer Technology 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD

EGP 51,460.00

EGP 25.73 Each (On a Reel of 2000) (ex VAT)

Syfer Technology 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

100nF

Voltage

200V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

Flexicap

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Syfer Flexicap 1210

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes