Technical Document
Specifications
Brand
SwitchcraftNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP16, IP18, IP66, IP67, IP68
Current Rating
7.0A
Body Orientation
Straight
Series
EN2
Voltage Rating
250 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
United States
Product details
EN2 Series Weathertight Receptacle Connectors
EN2 series connectors are weather tight when mated, sealed to IP68, adhering to various MIL-Std 202G methods offered in panel mount connector versions, Ideal for sealed data transmission, military or industrial GPS devices, instrumentation, medical, marine, transport and general electronic industrial applications.
Available in a variety of termination methods, such as Crimp, Solder &PCB Contact
Patented grommet & O-Ring design provides an ultra-tight seal, making the EN2 Series suitable in harsh conditions
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.
EGP 509.51
EGP 509.51 Each (ex VAT)
1
EGP 509.51
EGP 509.51 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SwitchcraftNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP16, IP18, IP66, IP67, IP68
Current Rating
7.0A
Body Orientation
Straight
Series
EN2
Voltage Rating
250 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
United States
Product details
EN2 Series Weathertight Receptacle Connectors
EN2 series connectors are weather tight when mated, sealed to IP68, adhering to various MIL-Std 202G methods offered in panel mount connector versions, Ideal for sealed data transmission, military or industrial GPS devices, instrumentation, medical, marine, transport and general electronic industrial applications.
Available in a variety of termination methods, such as Crimp, Solder &PCB Contact
Patented grommet & O-Ring design provides an ultra-tight seal, making the EN2 Series suitable in harsh conditions
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.