Technical Document
Specifications
Brand
SwitchcraftGender
Male
Size
2.5 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
125mA
Housing Material
Copper Alloy
Voltage Rating
125 V ac
Colour
Black
Contact Material
Copper Alloy
No of Poles/ Way
2
Country of Origin
United States
Product details
2.5mm Micro Plugs
A series of micro plugs from Switchcraft. These subminiature phone plugs are extremely small, rugged and can be wired for open or closed circuit operation, mates with TR24 jacks. Internally keyed insulators interlock all parts and jack tip springs grip mating plugs. All models are highly reliable and excellent quality.
EGP 1,617.73
EGP 1,617.73 Each (ex VAT)
1
EGP 1,617.73
EGP 1,617.73 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SwitchcraftGender
Male
Size
2.5 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
125mA
Housing Material
Copper Alloy
Voltage Rating
125 V ac
Colour
Black
Contact Material
Copper Alloy
No of Poles/ Way
2
Country of Origin
United States
Product details
2.5mm Micro Plugs
A series of micro plugs from Switchcraft. These subminiature phone plugs are extremely small, rugged and can be wired for open or closed circuit operation, mates with TR24 jacks. Internally keyed insulators interlock all parts and jack tip springs grip mating plugs. All models are highly reliable and excellent quality.