Switchcraft DC Socket Rated At 5.0A, 12.0 V, Panel Mount, Silver

RS Stock No.: 768-4419Brand: SwitchcraftManufacturers Part No.: 712A-RS
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

DC Power Connector Type

DC Socket

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Width

12.0mm

Mounting Type

Panel Mount

Pin Diameter

2.5mm

Contact Plating

Silver

Contact Material

Copper Alloy

Product details

Switchcraft Chassis Mount Power Jack Sockets

Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters

Features and Benefits

• Right-angle power jack for PC mounting
• Kinked terminals allow snap-in PC board mounting
• Split centre pin shaped to hold mating plug firmly
• Current rating 5A at 12VDC
• Contact resistance 0.01 Ohms max.
• Dielectric withstand voltage 500 V ac max
• Over 10,000 mating cycles
• Panel thickness 3.1mm

You may be interested in
Stock information temporarily unavailable.

EGP 810.79

EGP 810.79 Each (ex VAT)

Switchcraft DC Socket Rated At 5.0A, 12.0 V, Panel Mount, Silver

EGP 810.79

EGP 810.79 Each (ex VAT)

Switchcraft DC Socket Rated At 5.0A, 12.0 V, Panel Mount, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

DC Power Connector Type

DC Socket

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Width

12.0mm

Mounting Type

Panel Mount

Pin Diameter

2.5mm

Contact Plating

Silver

Contact Material

Copper Alloy

Product details

Switchcraft Chassis Mount Power Jack Sockets

Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters

Features and Benefits

• Right-angle power jack for PC mounting
• Kinked terminals allow snap-in PC board mounting
• Split centre pin shaped to hold mating plug firmly
• Current rating 5A at 12VDC
• Contact resistance 0.01 Ohms max.
• Dielectric withstand voltage 500 V ac max
• Over 10,000 mating cycles
• Panel thickness 3.1mm

You may be interested in