SURFLEX Navy Blue Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 196-907Brand: SURFLEXManufacturers Part No.: AIRC02V05RET
View all in Bump Caps

Technical Document

Specifications

Brand

SURFLEX

Colour

Navy Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Polyester

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

56-64cm

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,366.10

EGP 2,366.10 Each (ex VAT)

SURFLEX Navy Blue Standard Peak Bump Cap, ABS Protective Material

EGP 2,366.10

EGP 2,366.10 Each (ex VAT)

SURFLEX Navy Blue Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SURFLEX

Colour

Navy Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Polyester

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

56-64cm

Country of Origin

China