Sunon MA Series Axial Fan, 230 V ac, AC Operation, 30.6m³/h, 4.4W, 211mA Max, 60 x 60 x 25mm
RS Stock No.: 126-183Brand: SunonManufacturers Part No.: MA2062-HVL.GNDistrelec Article No.: 15413448

Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
60mm
Width
60mm
Power Consumption
4.4W
Maximum Current
211mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
30.6m³/h
Noise Level
31dB
Fan Speed
4200rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in

Sunon MA Series Axial Fan, 230 V ac, AC Operation, 49.3m³/h, 4.4W, 220mA Max, 70 x 70 x 25mmBrand: Sunon
EGP 2,741.18Each (ex VAT)
ARX CeraDyna Series Axial Fan, 100 → 240 V ac, AC Operation, 29m³/h, 22W, 120mA Max, 60 x 60 x 25mmBrand: ARX
EGP 3,075.14Each (ex VAT)
P.O.A.
Sunon MA Series Axial Fan, 230 V ac, AC Operation, 30.6m³/h, 4.4W, 211mA Max, 60 x 60 x 25mm
1
P.O.A.
Sunon MA Series Axial Fan, 230 V ac, AC Operation, 30.6m³/h, 4.4W, 211mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

Sunon MA Series Axial Fan, 230 V ac, AC Operation, 49.3m³/h, 4.4W, 220mA Max, 70 x 70 x 25mmBrand: Sunon
EGP 2,741.18Each (ex VAT)
ARX CeraDyna Series Axial Fan, 100 → 240 V ac, AC Operation, 29m³/h, 22W, 120mA Max, 60 x 60 x 25mmBrand: ARX
EGP 3,075.14Each (ex VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
60mm
Width
60mm
Power Consumption
4.4W
Maximum Current
211mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
30.6m³/h
Noise Level
31dB
Fan Speed
4200rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in

Sunon MA Series Axial Fan, 230 V ac, AC Operation, 49.3m³/h, 4.4W, 220mA Max, 70 x 70 x 25mmBrand: Sunon
EGP 2,741.18Each (ex VAT)
ARX CeraDyna Series Axial Fan, 100 → 240 V ac, AC Operation, 29m³/h, 22W, 120mA Max, 60 x 60 x 25mmBrand: ARX
EGP 3,075.14Each (ex VAT)