Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
70mm
Power Consumption
1.4W
Width
70mm
Maximum Current
120mA
Depth
25mm
Dimensions
70 x 70 x 25mm
Air Flow
52.7m³/h
Noise Level
32dB
Fan Speed
3200rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 49.3m³/h, 1.56W, 130mA Max, 70 x 70 x 20mmBrand: Sunon
EGP 757.99Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sunon KDE Series Axial Fan, 12 V dc, DC Operation, 52.7m³/h, 1.4W, 120mA Max, 70 x 70 x 25mm
1
P.O.A.
Sunon KDE Series Axial Fan, 12 V dc, DC Operation, 52.7m³/h, 1.4W, 120mA Max, 70 x 70 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 49.3m³/h, 1.56W, 130mA Max, 70 x 70 x 20mmBrand: Sunon
EGP 757.99Each (ex VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
70mm
Power Consumption
1.4W
Width
70mm
Maximum Current
120mA
Depth
25mm
Dimensions
70 x 70 x 25mm
Air Flow
52.7m³/h
Noise Level
32dB
Fan Speed
3200rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 49.3m³/h, 1.56W, 130mA Max, 70 x 70 x 20mmBrand: Sunon
EGP 757.99Each (ex VAT)