Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Power Consumption
5.3W
Width
120mm
Maximum Current
220mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
153m³/h
Noise Level
44.5dB
Fan Speed
3100rpm
Bearing Type
Ball
You may be interested in

Sunon EE Series Axial Fan, 24 V dc, DC Operation, 158.1m³/h, 3.5W, 146mA Max, 120 x 120 x 25mmBrand: Sunon
EGP 1,739.30Each (ex VAT)
Sunon EE Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 5W, 207mA Max, 120 x 120 x 25mmBrand: Sunon
EGP 1,516.71Each (ex VAT)
P.O.A.
Sunon Axial Fan, 24 V dc, DC Operation, 153m³/h, 5.3W, 220mA Max, 120 x 120 x 25mm
1
P.O.A.
Sunon Axial Fan, 24 V dc, DC Operation, 153m³/h, 5.3W, 220mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

Sunon EE Series Axial Fan, 24 V dc, DC Operation, 158.1m³/h, 3.5W, 146mA Max, 120 x 120 x 25mmBrand: Sunon
EGP 1,739.30Each (ex VAT)
Sunon EE Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 5W, 207mA Max, 120 x 120 x 25mmBrand: Sunon
EGP 1,516.71Each (ex VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Power Consumption
5.3W
Width
120mm
Maximum Current
220mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
153m³/h
Noise Level
44.5dB
Fan Speed
3100rpm
Bearing Type
Ball
You may be interested in

Sunon EE Series Axial Fan, 24 V dc, DC Operation, 158.1m³/h, 3.5W, 146mA Max, 120 x 120 x 25mmBrand: Sunon
EGP 1,739.30Each (ex VAT)
Sunon EE Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 5W, 207mA Max, 120 x 120 x 25mmBrand: Sunon
EGP 1,516.71Each (ex VAT)