Sunon Axial Fan, 12 V dc, dc Operation, 75cfm, 1.9W, 161mA Max, 120 x 120 x 25mm

RS Stock No.: 288-7635Brand: SunonManufacturers Part No.: EEC0251B3-000U-A99Distrelec Article No.: 30148067
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

1.9W

Width

120mm

Depth

25mm

Maximum Current

161mA

Dimensions

120 x 120 x 25mm

Air Flow

75cfm

Distrelec Product Id

30148067

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,907.17

EGP 1,907.17 Each (ex VAT)

Sunon Axial Fan, 12 V dc, dc Operation, 75cfm, 1.9W, 161mA Max, 120 x 120 x 25mm

EGP 1,907.17

EGP 1,907.17 Each (ex VAT)

Sunon Axial Fan, 12 V dc, dc Operation, 75cfm, 1.9W, 161mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

1.9W

Width

120mm

Depth

25mm

Maximum Current

161mA

Dimensions

120 x 120 x 25mm

Air Flow

75cfm

Distrelec Product Id

30148067

Country of Origin

China