Sunon EE Series Axial Fan, 12 V dc, DC Operation, 62.9m³/h, 1.4W, 120mA Max, 80 x 80 x 25mm

RS Stock No.: 758-8248Brand: SunonManufacturers Part No.: EE80251B2-000U-999
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Power Consumption

1.4W

Depth

25mm

Maximum Current

120mA

Dimensions

80 x 80 x 25mm

Air Flow

62.9m³/h

Noise Level

30dB

Fan Speed

2900rpm

Bearing Type

Ball

Country of Origin

China

Product details

Sunon E Series Maglev DC Axial Fan, Ball Bearing

From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.

Features and Benefits

• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications

E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.

• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ

Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Stock information temporarily unavailable.

EGP 1,354.54

EGP 1,354.54 Each (ex VAT)

Sunon EE Series Axial Fan, 12 V dc, DC Operation, 62.9m³/h, 1.4W, 120mA Max, 80 x 80 x 25mm

EGP 1,354.54

EGP 1,354.54 Each (ex VAT)

Sunon EE Series Axial Fan, 12 V dc, DC Operation, 62.9m³/h, 1.4W, 120mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Power Consumption

1.4W

Depth

25mm

Maximum Current

120mA

Dimensions

80 x 80 x 25mm

Air Flow

62.9m³/h

Noise Level

30dB

Fan Speed

2900rpm

Bearing Type

Ball

Country of Origin

China

Product details

Sunon E Series Maglev DC Axial Fan, Ball Bearing

From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.

Features and Benefits

• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications

E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.

• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ

Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.