CPU-132, Extender Board Universal Board FR4 198 x 137 x 1.6mm

RS Stock No.: 391-7355Brand: SunhayatoManufacturers Part No.: CPU-132
brand-logo

Technical Document

Specifications

Type

Universal Board

Base Material

Epoxy Glass Fabric Laminate

Dimensions

198 x 137 x 1.6mm

FR Material Grade

FR4

Length

198mm

Thickness

1.6mm

Width

137mm

Country of Origin

Japan

Product details

Medium-Sized Universal Board

2.54 mm pitch, board installation hole Ø 4 → 3.2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

EGP 3,299.06

EGP 3,299.06 Each (ex VAT)

CPU-132, Extender Board Universal Board FR4 198 x 137 x 1.6mm

EGP 3,299.06

EGP 3,299.06 Each (ex VAT)

CPU-132, Extender Board Universal Board FR4 198 x 137 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Universal Board

Base Material

Epoxy Glass Fabric Laminate

Dimensions

198 x 137 x 1.6mm

FR Material Grade

FR4

Length

198mm

Thickness

1.6mm

Width

137mm

Country of Origin

Japan

Product details

Medium-Sized Universal Board

2.54 mm pitch, board installation hole Ø 4 → 3.2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).