CK-11, 30 Way Extender Board Converter Board FR4 106.68 x 24.13 x 1.6mm

RS Stock No.: 381-6959Brand: SunhayatoManufacturers Part No.: CK-11
brand-logo

Technical Document

Specifications

Type

Converter Board

Number of Contacts

30

Base Material

Epoxy Glass Fabric Laminate

Dimensions

106.68 x 24.13 x 1.6mm

FR Material Grade

FR4

Length

106.68mm

Thickness

1.6mm

Width

24.13mm

Country of Origin

Japan

Product details

D-Sub Connector Converter Board

Converts D-sub connector terminal to 2.54 mm pitch
For mounting D-sub connector on universal board

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

EGP 589.68

EGP 589.68 Each (ex VAT)

CK-11, 30 Way Extender Board Converter Board FR4 106.68 x 24.13 x 1.6mm

EGP 589.68

EGP 589.68 Each (ex VAT)

CK-11, 30 Way Extender Board Converter Board FR4 106.68 x 24.13 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Converter Board

Number of Contacts

30

Base Material

Epoxy Glass Fabric Laminate

Dimensions

106.68 x 24.13 x 1.6mm

FR Material Grade

FR4

Length

106.68mm

Thickness

1.6mm

Width

24.13mm

Country of Origin

Japan

Product details

D-Sub Connector Converter Board

Converts D-sub connector terminal to 2.54 mm pitch
For mounting D-sub connector on universal board

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in