Hazardous Product

Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), Impact Protection, EN 12941

RS Stock No.: 565-595Brand: SundstromManufacturers Part No.: H06-9110

Technical Document

Specifications

Mode of Operation

Powered

Series

H06

Accessory Type

Helmet

Respirator Product Type

Respirator Fan Unit

Standards Met

EN 12941

Head Cover Impact Protection

Yes

Country of Origin

Sweden

P.O.A.

Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), Impact Protection, EN 12941

P.O.A.

Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), Impact Protection, EN 12941

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Mode of Operation

Powered

Series

H06

Accessory Type

Helmet

Respirator Product Type

Respirator Fan Unit

Standards Met

EN 12941

Head Cover Impact Protection

Yes

Country of Origin

Sweden