Sundstrom H06-5112 White PETG, Polypropylene Coated Non-Woven Polypropylene Protective Hood

RS Stock No.: 277-6314Brand: SundstromManufacturers Part No.: H06-5112
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Type

Hood

Application

Multipurpose Work

Material

PETG, Polypropylene Coated Non-Woven Polypropylene

Colour

White

Country of Origin

Sweden

Stock information temporarily unavailable.

EGP 17,246.18

EGP 17,246.18 Each (ex VAT)

Sundstrom H06-5112 White PETG, Polypropylene Coated Non-Woven Polypropylene Protective Hood

EGP 17,246.18

EGP 17,246.18 Each (ex VAT)

Sundstrom H06-5112 White PETG, Polypropylene Coated Non-Woven Polypropylene Protective Hood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hood

Application

Multipurpose Work

Material

PETG, Polypropylene Coated Non-Woven Polypropylene

Colour

White

Country of Origin

Sweden