Technical Document
Specifications
Brand
StontronicsOutput Plug Type
Micro USB Type B
Wall Plug Type
Universal Plug
Current Output
2500mA
Country of Origin
China
Product details
Official microUSB Power Supply Unit for Raspberry Pi 3 Model B
This Pi Foundation approved power supply unit (PSU) for the Pi 3, is available at RS in both black (RS 909-8135) and white (RS 909-8126) colours. The power supply is an integrated cable and microUSB plug. There are also four interchangeable mains adaptors — you can use the PSU in the UK, Europe, Australia and the United States.
2.5 A 5.1 V power supply
1.5 m cable
Short circuit, over-current and over-voltage protection
Low standby current consumption
Class II double insulated
ERP level 6 efficiency rating
Raspberry Pi Power Supplies (PSU)
EGP 72,745.20
EGP 1,212.42 Each (In a Box of 60) (ex VAT)
60
EGP 72,745.20
EGP 1,212.42 Each (In a Box of 60) (ex VAT)
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StontronicsOutput Plug Type
Micro USB Type B
Wall Plug Type
Universal Plug
Current Output
2500mA
Country of Origin
China
Product details
Official microUSB Power Supply Unit for Raspberry Pi 3 Model B
This Pi Foundation approved power supply unit (PSU) for the Pi 3, is available at RS in both black (RS 909-8135) and white (RS 909-8126) colours. The power supply is an integrated cable and microUSB plug. There are also four interchangeable mains adaptors — you can use the PSU in the UK, Europe, Australia and the United States.
2.5 A 5.1 V power supply
1.5 m cable
Short circuit, over-current and over-voltage protection
Low standby current consumption
Class II double insulated
ERP level 6 efficiency rating
