STMicroelectronics VNS1NV04DPTR-E 8-Pin, SOIC

RS Stock No.: 793-1412Brand: STMicroelectronicsManufacturers Part No.: VNS1NV04DPTR-E
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Pin Count

8

Package Type

SOIC

Mounting Type

Surface Mount

Length

5mm

Series

OMNIFET

Width

4mm

Height

1.5mm

Product details

OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics

The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.

Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp

Intelligent Power Switches, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 588.95

EGP 117.79 Each (In a Pack of 5) (ex VAT)

STMicroelectronics VNS1NV04DPTR-E 8-Pin, SOIC
Select packaging type

EGP 588.95

EGP 117.79 Each (In a Pack of 5) (ex VAT)

STMicroelectronics VNS1NV04DPTR-E 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

8

Package Type

SOIC

Mounting Type

Surface Mount

Length

5mm

Series

OMNIFET

Width

4mm

Height

1.5mm

Product details

OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics

The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.

Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp

Intelligent Power Switches, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more