STMicroelectronics VNH3SP30TR-E, Brushed Motor Driver IC, 40 V 30A 30-Pin, MultiPowerSO

RS Stock No.: 920-6285Brand: STMicroelectronicsManufacturers Part No.: VNH3SP30TR-E
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

30A

Maximum Collector Emitter Voltage

40 V

Mounting Type

Surface Mount

Package Type

MultiPowerSO

Maximum Operating Supply Voltage

36 V

Pin Count

30

Minimum Operating Supply Voltage

5.5 V

Typical Switching Frequency

10kHz

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Length

17.2mm

Height

2.25mm

Width

16mm

Dimensions

17.2 x 16 x 2.25mm

Minimum Operating Temperature

-40 °C

Product details

Automotive Full Bridge Motor Drivers, STMicroelectronics

These full bridge (H-Bridge) motor driver devices are intended for a wide range of automotive applications.

Features

• Output current: 30A
• Undervoltage and overvoltage shutdown
• Overvoltage clamp
• Thermal shut down
• Cross-conduction protection
• Linear current limiter
• Very low standby power consumption
• PWM operation up to 10 kHz
• Protection against loss of ground and loss of Vcc

RS Product Codes

714-7746 VNH3SP30TR-E 30A 45mΩ 10kHz H-Bridge
920-6285 VNH3SP30TR-E 30A 45mΩ 10kHz H-Bridge (Pack of 1000)

Standards

AEC-Q100

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 698,870.00

EGP 698.87 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics VNH3SP30TR-E, Brushed Motor Driver IC, 40 V 30A 30-Pin, MultiPowerSO

EGP 698,870.00

EGP 698.87 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics VNH3SP30TR-E, Brushed Motor Driver IC, 40 V 30A 30-Pin, MultiPowerSO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

30A

Maximum Collector Emitter Voltage

40 V

Mounting Type

Surface Mount

Package Type

MultiPowerSO

Maximum Operating Supply Voltage

36 V

Pin Count

30

Minimum Operating Supply Voltage

5.5 V

Typical Switching Frequency

10kHz

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Length

17.2mm

Height

2.25mm

Width

16mm

Dimensions

17.2 x 16 x 2.25mm

Minimum Operating Temperature

-40 °C

Product details

Automotive Full Bridge Motor Drivers, STMicroelectronics

These full bridge (H-Bridge) motor driver devices are intended for a wide range of automotive applications.

Features

• Output current: 30A
• Undervoltage and overvoltage shutdown
• Overvoltage clamp
• Thermal shut down
• Cross-conduction protection
• Linear current limiter
• Very low standby power consumption
• PWM operation up to 10 kHz
• Protection against loss of ground and loss of Vcc

RS Product Codes

714-7746 VNH3SP30TR-E 30A 45mΩ 10kHz H-Bridge
920-6285 VNH3SP30TR-E 30A 45mΩ 10kHz H-Bridge (Pack of 1000)

Standards

AEC-Q100

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more