Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
TO-252
Pin Count
3
Length
5.1mm
Width
4.7mm
Dimensions
5.1 x 4.7 x 2.4mm
Height
2.4mm
Product details
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
EGP 1,204.95
EGP 240.99 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 1,204.95
EGP 240.99 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
TO-252
Pin Count
3
Length
5.1mm
Width
4.7mm
Dimensions
5.1 x 4.7 x 2.4mm
Height
2.4mm
Product details
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp