Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
CMOS
Output Current
6 A
Supply Voltage
36V
Pin Count
5
Package Type
P2PAK
Number of Outputs
1
Topology
High Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
EGP 753.75
EGP 150.75 Each (In a Pack of 5) (ex VAT)
5
EGP 753.75
EGP 150.75 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
CMOS
Output Current
6 A
Supply Voltage
36V
Pin Count
5
Package Type
P2PAK
Number of Outputs
1
Topology
High Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.