Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.25mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.25mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.
AC/DC Converters, STMicroelectronics
EGP 4,675.00
EGP 46.75 Each (In a Tube of 100) (ex VAT)
100
EGP 4,675.00
EGP 46.75 Each (In a Tube of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.25mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.25mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.