Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.02 x 6.1 x 2.92mm
Length
9.02mm
PWM Controller Type
Current Mode
Width
6.1mm
Height
2.92mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.
AC/DC Converters, STMicroelectronics
EGP 2,640.00
EGP 52.80 Each (In a Tube of 50) (ex VAT)
50
EGP 2,640.00
EGP 52.80 Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.02 x 6.1 x 2.92mm
Length
9.02mm
PWM Controller Type
Current Mode
Width
6.1mm
Height
2.92mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.